Siemens Gold 1 Gang TPE Outlet Plate
- RS Stock No.:
- 610-780
- Mfr. Part No.:
- 5TG1335-0MG
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP2,264.25
(exc. VAT)
PHP2,535.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,264.25 |
*price indicative
- RS Stock No.:
- 610-780
- Mfr. Part No.:
- 5TG1335-0MG
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Outlet Plate | |
| Number of Gangs | 1 | |
| Colour | Gold | |
| Material | TPE | |
| Width | 68mm | |
| Standards/Approvals | EAC, RoHS | |
| Height | 68mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Outlet Plate | ||
Number of Gangs 1 | ||
Colour Gold | ||
Material TPE | ||
Width 68mm | ||
Standards/Approvals EAC, RoHS | ||
Height 68mm | ||
- COO (Country of Origin):
- ES
The Siemens Outlet plate is designed with a modern aesthetic, this central plate boasts a refined malt gold finish that complements any contemporary interior. With its robust thermoplastic construction, this product promises durability and a reliable performance. Engineered for ease of installation, it features a secure fastening method and is suitable for a wide range of applications, ensuring a seamless integration into your living space. Moreover, its IP20 protection class means it is well-suited for dry indoor environments, making it an ideal choice for residential and commercial use alike.
Stylish malt gold colour enhances modern aesthetics
Constructed from durable thermoplastic for longevity
Designed for flush mounting ensuring a seamless fit
Offers a sleek matt appearance that resists glare
Halogen-free material promotes safer indoor air quality
Flexible suitability for various usage scenarios
Compact dimensions allow for easy installation in tight spaces
Environmentally conscious design aligns with sustainability practices
No printed markings for a clean and uncluttered look
Related links
- Siemens 1 Gang Thermoplastic Outlet Plate
- Siemens White 1 Gang Thermoplastic Outlet Plate
- Siemens Black 1 Gang Thermoplastic Outlet Plate
- Siemens Silver 1 Gang Thermoplastic Outlet Plate
- Siemens Gold 1 Gang Thermoplastic Cover Plate
- Siemens Gold 1 Gang Thermoplastic Blanking Plate
- Siemens Gold 1 Gang Thermoplastic Mounting Frame
- Siemens Gold 1 Gang Cover Plate
