TUK Limited FACK Series RJ45 Unshielded Panel Mount Coupler, Cat5e

Subtotal (1 pack of 24 units)*

PHP6,866.09

(exc. VAT)

PHP7,690.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP6,866.09PHP286.087

*price indicative

RS Stock No.:
563-899
Distrelec Article No.:
302-39-226
Mfr. Part No.:
FACK4BKPM#24
Manufacturer:
TUK Limited
Find similar products by selecting one or more attributes.
Select all

Brand

TUK Limited

Product Type

Ethernet Coupler

Interface Type

RJ45

Sub Type

Panel Mount Coupler

LAN Category

Cat5e

Shield Type

Unshielded

Width

19.12mm

Depth

29.54mm

Standards/Approvals

No

Series

FACK

COO (Country of Origin):
CN
The TUK Limited Keystone Panel Mount Coupler is a compact and durable connector solution. It measures approximately 35.5 x 19.12 x 29.54 mm (H x W x D) and weighs around 14g without screws. The coupler is available in black or white, with a silver panel mount. The housing is made from ABS UL90V-0 for flame resistance, while the panel mount adaptor is constructed from zinc. Contacts feature 50μ inch (1.27μm) gold plating over nickel-plated phosphor bronze, ensuring reliable signal transmission and corrosion resistance.

High performance data throughput, meets Category 5e data transfer rates

Easily mounted into panels of virtually any thickness

Die cast adaptor is robust and ensures easy mounting and reliable earthing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy