TUK Limited SACK4 Series 2 Port RJ45 Female Unshielded Panel Mount, Cat6

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP346.00

(exc. VAT)

PHP387.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP346.00
10 - 24PHP318.53
25 +PHP279.81

*price indicative

RS Stock No.:
533-062
Distrelec Article No.:
302-79-396
Mfr. Part No.:
SACK4Bpm
Manufacturer:
TUK Limited
Find similar products by selecting one or more attributes.
Select all

Brand

TUK Limited

Product Type

Ethernet Coupler

Sub Type

Panel Mount

Interface Type

RJ45 Female

LAN Category

Cat6

Number of Ports

2

Shield Type

Unshielded

Wiring Configuration

8P8C

Length

30mm

Width

19mm

Standards/Approvals

TIA/EIA 568B, CE (RoHS, REACH), FCC68

Depth

35mm

Series

SACK4

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy