TUK Limited SACK2 Series 2 Port RJ45 Unshielded Panel Mount, Cat6
- RS Stock No.:
- 533-054
- Distrelec Article No.:
- 301-35-075
- Mfr. Part No.:
- SACK3Spm
- Manufacturer:
- TUK Limited
Get a bulk buy discount
Add 10 more to save PHP323.70
View bulk pricing optionsSubtotal (1 unit)*
PHP400.10
(exc. VAT)
PHP448.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP400.10 | - |
| 10 + | PHP367.73 | PHP323.70 |
*price indicative
- RS Stock No.:
- 533-054
- Distrelec Article No.:
- 301-35-075
- Mfr. Part No.:
- SACK3Spm
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Ethernet Coupler | |
| Sub Type | Panel Mount | |
| Interface Type | RJ45 | |
| LAN Category | Cat6 | |
| Number of Ports | 2 | |
| Shield Type | Unshielded | |
| Wiring Configuration | 8P8C | |
| Length | 280mm | |
| Standards/Approvals | No | |
| Width | 70mm | |
| Series | SACK2 | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Ethernet Coupler | ||
Sub Type Panel Mount | ||
Interface Type RJ45 | ||
LAN Category Cat6 | ||
Number of Ports 2 | ||
Shield Type Unshielded | ||
Wiring Configuration 8P8C | ||
Length 280mm | ||
Standards/Approvals No | ||
Width 70mm | ||
Series SACK2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- TUK Limited SACK4 Series 2 Port RJ45 Female Unshielded Panel Mount, Cat6
- TUK Limited FACK Series RJ45 Unshielded Panel Mount Coupler, Cat5e
- TUK Limited SACK3S Series 2 Port RJ45 Shielded Panel Mount, Cat6
- TUK Limited LOKJAC Series Keystone Jack Female Cat6 Unshielded Straight 1 Port 8 Way
- TUK Limited SK Series Shutter Female Cat6 Unshielded Straight 1 Port 8 Way
- TUK Limited SK Series Keystone Jack Female Cat6 Unshielded Straight 1 Port 8 Way
- TUK Limited SGACK Series 1 Port RJ45 Unshielded Keystone Modular Coupler Cat6a
- TUK Limited SACK Series 1 Port RJ45 Unshielded Keystone Modular Coupler, Cat6
