TUK Limited Panel Mount / D UNIVERSAL Range Series 1 Port Audio Coupler
- RS Stock No.:
- 533-029
- Distrelec Article No.:
- 301-42-032
- Mfr. Part No.:
- KC3.5BK
- Manufacturer:
- TUK Limited
Subtotal (1 unit)*
PHP564.12
(exc. VAT)
PHP631.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP564.12 |
*price indicative
- RS Stock No.:
- 533-029
- Distrelec Article No.:
- 301-42-032
- Mfr. Part No.:
- KC3.5BK
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Ethernet Coupler | |
| Sub Type | Audio Coupler | |
| Number of Ports | 1 | |
| Length | 36.3mm | |
| Diameter | 3.5mm | |
| Standards/Approvals | UL-94V0 | |
| Width | 18.15mm | |
| Series | Panel Mount / D UNIVERSAL Range | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Ethernet Coupler | ||
Sub Type Audio Coupler | ||
Number of Ports 1 | ||
Length 36.3mm | ||
Diameter 3.5mm | ||
Standards/Approvals UL-94V0 | ||
Width 18.15mm | ||
Series Panel Mount / D UNIVERSAL Range | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Related links
- TUK Limited Panel Mount Connectors Range Series BNC HDMI RJ45, USB Keystone / Panel Mount
- TUK Limited Keystone Range Series 2 Port Fibre Coupler
- TUK Limited FFK Series Cat6 Silver
- TUK Limited Panel XLR Connector
- TUK Limited, Panel Female Type USB 2.0 USB Connector
- TUK Limited, Panel Female/Female Type USB Type A USB Connector USB 2.0
- TUK Limited W78SG Series Ethernet Connector, Panel Copper Foil Shield 2 Port
- TUK Limited SG Series Outlet Female Cat6a Shielded Angled 1 Port 8 Way
