TUK Limited, Panel Female Type USB 2.0 USB Connector
- RS Stock No.:
- 533-047
- Distrelec Article No.:
- 302-79-394
- Mfr. Part No.:
- KUA2Bpm
- Manufacturer:
- TUK Limited
Get a bulk buy discount
Add 10 more to save PHP204.00
View bulk pricing optionsSubtotal (1 unit)*
PHP255.20
(exc. VAT)
PHP285.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 4 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP255.20 | - |
| 10 - 24 | PHP234.80 | PHP204.00 |
| 25 + | PHP206.74 | PHP1,211.50 |
*price indicative
- RS Stock No.:
- 533-047
- Distrelec Article No.:
- 302-79-394
- Mfr. Part No.:
- KUA2Bpm
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | USB Connector | |
| USB Type | USB 2.0 | |
| Mount Type | Panel | |
| Connector Gender | Female | |
| Termination Type | Screw | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type USB Connector | ||
USB Type USB 2.0 | ||
Mount Type Panel | ||
Connector Gender Female | ||
Termination Type Screw | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- TUK Limited, Panel Female/Female Type USB Type A USB Connector USB 2.0
- RS PRO Straight, Panel Female- 2 Port Type USB 2.0 USB Connector USB 2.0
- Samtec Straight, Panel Female- 1 Port Type USB Type A IP68 USB Connector USB 2.0
- Encitech Connectors Straight, Panel Female- 2 Port Type Micro USB 2.0 IP67 USB Connector USB 2.0
- Amphenol Communications Solutions Vertical USB 3.2 Gen 1
- HARTING Straight, Panel Female- 2 Port Type USB Type A to A IP20 USB Connector USB 2.0
- HARTING Straight, Panel Female- 1 Port Type USB Type A to A IP20 USB Connector USB 2.0
- Amphenol Socapex Straight, Panel Female- 1 Port Type USB Type A IP68 USB Connector USB 2.0
