TUK Limited Keystone Range Series 2 Port Fibre Coupler

Subtotal (1 unit)*

PHP252.81

(exc. VAT)

PHP283.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP252.81

*price indicative

RS Stock No.:
619-619
Distrelec Article No.:
301-42-038
Mfr. Part No.:
KOLMMDXBK
Manufacturer:
TUK Limited
Find similar products by selecting one or more attributes.
Select all

Brand

TUK Limited

Product Type

Ethernet Coupler

Sub Type

Fibre Coupler

Number of Ports

2

Standards/Approvals

RoHS, REACH

Series

Keystone Range

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy