TUK Limited Panel Mount Connectors Range Series BNC, Fibre Ethernet, HDMI, RJ12, RJ45, USB Keystone / Panel Mount
- RS Stock No.:
- 533-031
- Mfr. Part No.:
- KCUAA2BK
- Manufacturer:
- TUK Limited
Subtotal (1 unit)*
PHP336.90
(exc. VAT)
PHP377.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP336.90 |
*price indicative
- RS Stock No.:
- 533-031
- Mfr. Part No.:
- KCUAA2BK
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Ethernet Coupler | |
| Sub Type | Keystone / Panel Mount | |
| Interface Type | BNC, Fibre Ethernet, HDMI, RJ12, RJ45, USB | |
| Standards/Approvals | CE (RoHS, REACH), FCC68, TIA/EIA 568B | |
| Series | Panel Mount Connectors Range | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Ethernet Coupler | ||
Sub Type Keystone / Panel Mount | ||
Interface Type BNC, Fibre Ethernet, HDMI, RJ12, RJ45, USB | ||
Standards/Approvals CE (RoHS, REACH), FCC68, TIA/EIA 568B | ||
Series Panel Mount Connectors Range | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- TUK Limited Panel Mount / D UNIVERSAL Range Series 1 Port Audio Coupler
- TUK Limited SJ Series Keystone Jack Female Cat6 Shielded Straight 1 Port 8 Way
- TUK Limited Keystone Range Series 2 Port Fibre Coupler
- TUK Limited SK Series Keystone Jack Female Cat6 Unshielded Straight 1 Port 8 Way
- TUK Limited SG Series Panel Mount Female Cat6a Shielded Vertical 1 Port 8 Way
- TUK Limited LOKJAC Series Keystone Jack Female Cat6 Unshielded Straight 1 Port 8 Way
- TUK Limited SGK Series Keystone Jack Female Cat6a STP Shield Straight 1 Port 8 Way
- TUK Limited FKscr Series Keystone Jack Female Cat5e Unshielded Straight 1 Port 8 Way
