TUK Limited SGK Series Keystone Jack Female, Panel Mount, Cat6a STP Shield Straight 1 Port 8 Way
- RS Stock No.:
- 754-135
- Mfr. Part No.:
- SGKSclje
- Manufacturer:
- TUK Limited
Get a bulk buy discount
Add 10 more to save PHP414.90
View bulk pricing optionsSubtotal (1 unit)*
PHP523.72
(exc. VAT)
PHP586.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 92 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP523.72 | - |
| 10 - 24 | PHP482.23 | PHP414.90 |
| 25 + | PHP434.28 | PHP2,236.00 |
*price indicative
- RS Stock No.:
- 754-135
- Mfr. Part No.:
- SGKSclje
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Keystone Jack | |
| LAN Category | Cat6a | |
| Number of Ports | 1 | |
| Mount Type | Panel Mount | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | STP | |
| Orientation | Straight | |
| Termination Type | Tool-less Termination | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 41.8mm | |
| Standards/Approvals | TIA/EIA | |
| Series | SGK | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Ethernet Connector Type RJ45 | ||
Product Type Keystone Jack | ||
LAN Category Cat6a | ||
Number of Ports 1 | ||
Mount Type Panel Mount | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type STP | ||
Orientation Straight | ||
Termination Type Tool-less Termination | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Length 41.8mm | ||
Standards/Approvals TIA/EIA | ||
Series SGK | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TUK Limited Socket offers a tool less Keystone solution for almost any Category 5e, Category 6 or Category 6A STP requirement.
High performance compliant with ANSI/TIA 568 C.2 standard – comfortably achieves component link level
Compliant with IEC60512-99-002 – suitable for use with 4PPoE (IEEE 802.3bt Type 4)
3rd Party (Delta) verified
Related links
- TUK Limited SGK Series Adapter Female Cat6a STP Shield Straight 1 Port 8 Way
- TUK Limited SGK Series Outlet Female Cat6a STP Shield Angled 1 Port 8 Way
- TUK Limited SGK Series Surface Box Female Cat6a STP Shield Angled 1 Port 8 Way
- TUK Limited SGK Series Socket Female Cat6a STP Shield Angled 1 Port 8 Way
- TUK Limited SG Series Keystone Jack Female Cat6a Shielded Straight 1 Port 8 Way
- TUK Limited SK Series Keystone Jack Female Cat6 Unshielded Straight 1 Port 8 Way
- TUK Limited LOKJAC Series Keystone Jack Female Cat6 Unshielded Straight 1 Port 8 Way
- TUK Limited SJ Series Keystone Jack Female Cat6 Shielded Straight 1 Port 8 Way
