TUK Limited SGK Series Adapter Female, Panel Mount, Cat6a STP Shield Straight 1 Port 8 Way

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

PHP884.23

(exc. VAT)

PHP990.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP884.23-
10 - 24PHP813.248%
25 +PHP733.9516%

*price indicative

RS Stock No.:
754-229
Mfr. Part No.:
SGKSsuDSpm
Manufacturer:
TUK Limited
Find similar products by selecting one or more attributes.
Select all

Brand

TUK Limited

Product Type

Adapter

Ethernet Connector Type

RJ45

LAN Category

Cat6a

Number of Ports

1

Mount Type

Panel Mount

Number of Ways

8

Connector Gender

Female

Connector Type

RJ45

Shield Type

STP

Orientation

Straight

Termination Type

Tool-less Termination

Length

26mm

Standards/Approvals

TIA/EIA

Depth

19.3mm

Width

17mm

Series

SGK

Contact Material

Phosphor Bronze

Contact Plating

Gold

COO (Country of Origin):
TW
The TUK Limited Wall Mount equipment rack brackets offer a versatile storage solution for telephone systems, network devices, power strips and patch panels to be mounted vertically (flush with wall) to save space.

Equipment can be wall mounted vertically or horizontally

Wall mounting holes provide great stability and mounting into standard wall studs

Made from solid steel for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy