TUK Limited SGK Series Adapter Female, Panel Mount, Cat6a STP Shield Straight 1 Port 8 Way

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

PHP450.88

(exc. VAT)

PHP504.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 107 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP450.88-
10 - 24PHP414.927%
25 +PHP374.3616%

*price indicative

RS Stock No.:
754-272
Mfr. Part No.:
SGKSbtDSpm
Manufacturer:
TUK Limited
Find similar products by selecting one or more attributes.
Select all

Brand

TUK Limited

Ethernet Connector Type

RJ45

Product Type

Adapter

LAN Category

Cat6a

Number of Ports

1

Mount Type

Panel Mount

Number of Ways

8

Connector Gender

Female

Connector Type

RJ45

Shield Type

STP

Orientation

Straight

Termination Type

Tool-less Termination

Depth

15mm

Standards/Approvals

TIA/EIA

Series

SGK

Length

35mm

Contact Material

Phosphor Bronze

Contact Plating

Gold

COO (Country of Origin):
CN
The TUK Limited Socket mounted in a single or double port faceplate and requiring a standard back box for installation.

Very Compact design - both versions fit standard UK 86x86mm back box

Industry standard LSA+ type terminations, color coded to T568B

Labelling facility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy