TUK Limited SGK Series Surface Box Female, Surface, Cat6a STP Shield Angled 1 Port 8 Way
- RS Stock No.:
- 754-228
- Mfr. Part No.:
- SGKH1
- Manufacturer:
- TUK Limited
Get a bulk buy discount
Add 10 more to save PHP557.10
View bulk pricing optionsSubtotal (1 unit)*
PHP693.90
(exc. VAT)
PHP777.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP693.90 | - |
| 10 - 24 | PHP638.19 | PHP557.10 |
| 25 + | PHP576.13 | PHP2,944.25 |
*price indicative
- RS Stock No.:
- 754-228
- Mfr. Part No.:
- SGKH1
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Surface Box | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6a | |
| Number of Ports | 1 | |
| Mount Type | Surface | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | STP | |
| Orientation | Angled | |
| Termination Type | Tool-less Termination | |
| Series | SGK | |
| Width | 35.5mm | |
| Length | 59mm | |
| Standards/Approvals | TIA/EIA | |
| Depth | 59mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Surface Box | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6a | ||
Number of Ports 1 | ||
Mount Type Surface | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type STP | ||
Orientation Angled | ||
Termination Type Tool-less Termination | ||
Series SGK | ||
Width 35.5mm | ||
Length 59mm | ||
Standards/Approvals TIA/EIA | ||
Depth 59mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- TW
The TUK Limited Plastic Back Boxes are cost effective solutions for a wide range of surface mount applications. Manufactured in tough ABS, they are much less brittle than traditional electrical back boxes and, so, less prone to damage during installation.
Single gang variants are designed for use with 86mm x 86mm faceplates and are available in four depths
Double gang variants accept 146mm x 86mm faceplates and are available in three depths
Related links
- TUK Limited SGK Series Outlet Female Cat6a STP Shield Angled 1 Port 8 Way
- TUK Limited SGK Series Socket Female Cat6a STP Shield Angled 1 Port 8 Way
- TUK Limited SGK Series Adapter Female Cat6a STP Shield Straight 1 Port 8 Way
- TUK Limited SGK Series Keystone Jack Female Cat6a STP Shield Straight 1 Port 8 Way
- Molex CES PowerCat Euromod II Series RJ45 Connector Female Cat6a STP Shield Angled 1 Port
- Molex CES PowerCat MOD-SNAP III Series RJ45 Connector Female Cat6a STP Shield Angled 1 Port
- Phoenix Contact VS-08-BU Series RJ45 Connector Female Cat6a STP Shield Straight 1 Port 8 Way
- Molex CES PowerCat Series RJ45 Connector Female Cat6 STP Shield Angled 1 Port
