TUK Limited SGACK Series RJ45 Panel Mount Coupler, Cat6a, Shielded
- RS Stock No.:
- 563-909
- Mfr. Part No.:
- SGACK2SDSPM#24
- Manufacturer:
- TUK Limited
Subtotal (1 pack of 24 units)*
PHP8,118.95
(exc. VAT)
PHP9,093.22
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP8,118.95 | PHP338.29 |
*price indicative
- RS Stock No.:
- 563-909
- Mfr. Part No.:
- SGACK2SDSPM#24
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Type | Panel Mount Coupler | |
| Interface Type | RJ45 | |
| LAN Category | Cat6a | |
| Shield Type | Shielded | |
| Series | SGACK | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Type Panel Mount Coupler | ||
Interface Type RJ45 | ||
LAN Category Cat6a | ||
Shield Type Shielded | ||
Series SGACK | ||
- COO (Country of Origin):
- GB
1 Watt → 10 Watt high-stability wirewound resistors
Vishay Sfernice RLP Series precision wirewound resistors for use in professional applications for which excellent ohmic stability and a low temperature coefficient are required.
RLP1 and RLP2 series supplied in moulded version
RLP3, RLP6 and RLP10 series supplied in lacquered version
CECC/NFC marking - for example: the RLP3 is marked RP4
RLP3, RLP6 and RLP10 series supplied in lacquered version
CECC/NFC marking - for example: the RLP3 is marked RP4
Standards
NF C83210 and MIL-R-26E
Approvals
CECC 40201-006, NFC 83210
The TUK Limited Panel Mount Coupler from the D Universal Series features RJ45 socket connectors on both ends (Type A and Type B). It provides a reliable and secure solution for extending RJ45 connections through panels, making it ideal for network and data communication applications.
Keystone feed through
Shielded
Shielded
Related links
- TUK Limited FACK Series RJ45 Panel Mount Coupler Unshielded
- L-Com TDG Series RJ45 Coupler Shielded
- TUK Limited PGSPDY Series RJ45 Feedthrough Plug Shielded
- Roline RJ-45 Coupling Series Single-Port RJ45 Keystone Modular Coupler Shielded
- TUK Limited Straight Socket to Socket Type Type A 2.0 USB Connector
- MH Connectors MH3101 Series Single-Port RJ45 Coupler STP
- Phoenix Contact CUC-I-D1ZNI-S/R4GC8 Series 2-Port RJ45 Coupler 360° Shielded
- CAE Multimedia Connect Coupler Series Single-Port RJ45 Keystone Shielded