TUK Limited FACK4BK Series 2 Port RJ45 Unshielded, Cat5e
- RS Stock No.:
- 533-037
- Mfr. Part No.:
- FACK4BK
- Manufacturer:
- TUK Limited
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP231.50
(exc. VAT)
PHP259.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP231.50 |
| 10 - 24 | PHP212.96 |
| 25 + | PHP187.83 |
*price indicative
- RS Stock No.:
- 533-037
- Mfr. Part No.:
- FACK4BK
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Ethernet Coupler | |
| Interface Type | RJ45 | |
| LAN Category | Cat5e | |
| Number of Ports | 2 | |
| Shield Type | Unshielded | |
| Wiring Configuration | 8P8C (8 Ways) | |
| Length | 280mm | |
| Width | 70mm | |
| Depth | 35mm | |
| Standards/Approvals | RoHs/Reach, CE, ABS UL94V-0 | |
| Series | FACK4BK | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Ethernet Coupler | ||
Interface Type RJ45 | ||
LAN Category Cat5e | ||
Number of Ports 2 | ||
Shield Type Unshielded | ||
Wiring Configuration 8P8C (8 Ways) | ||
Length 280mm | ||
Width 70mm | ||
Depth 35mm | ||
Standards/Approvals RoHs/Reach, CE, ABS UL94V-0 | ||
Series FACK4BK | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- TUK Limited SACK2 Series 2 Port RJ45 Unshielded Panel Mount, Cat6
- TUK Limited SACK4 Series 2 Port RJ45 Female Unshielded Panel Mount, Cat6
- RS PRO 2 Port RJ45 Unshielded Coupler, Cat5e
- TUK Limited FACSm / SACSm / SGAC Series 2 Port RJ45 Panel Mount / In-Line
- TUK Limited SACK3S Series 2 Port RJ45 Shielded Panel Mount, Cat6
- TUK Limited FACSm / SACSm / SGAC Series 2 Port RJ45 Female Panel Mount / In-Line
- TUK Limited SGACDINS Series 2 Port RJ45 Female Nickel Plated Zinc Alloy DIN Rail
- Neutrik EtherCon Series 2 Port RJ45 Female Unshielded Adapter, Cat5e
