TUK Limited FACSm / SACSm / SGAC Series 2 Port RJ45 Panel Mount / In-Line

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP161.92

(exc. VAT)

PHP181.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP161.92
10 - 24PHP149.38
25 +PHP131.62

*price indicative

RS Stock No.:
533-075
Mfr. Part No.:
FACWh
Manufacturer:
TUK Limited
Find similar products by selecting one or more attributes.
Select all

Brand

TUK Limited

Product Type

Ethernet Coupler

Interface Type

RJ45

Sub Type

Panel Mount / In-Line

Number of Ports

2

Wiring Configuration

8P8C

Length

29.5mm

Standards/Approvals

RoHS, IEC 60603-7-1, FCC Part 68

Width

17.26mm

Depth

14.76mm

Series

FACSm / SACSm / SGAC

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy