TUK Limited FACSm / SACSm / SGAC Series 2 Port RJ45 Panel Mount / In-Line
- RS Stock No.:
- 533-059
- Distrelec Article No.:
- 304-06-803
- Mfr. Part No.:
- FACSm
- Manufacturer:
- TUK Limited
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
PHP365.70
(exc. VAT)
PHP409.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP365.70 | - |
| 10 + | PHP336.77 | 7% |
*price indicative
- RS Stock No.:
- 533-059
- Distrelec Article No.:
- 304-06-803
- Mfr. Part No.:
- FACSm
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Ethernet Coupler | |
| Sub Type | Panel Mount / In-Line | |
| Interface Type | RJ45 | |
| Number of Ports | 2 | |
| Wiring Configuration | 8P8C | |
| Length | 29.5mm | |
| Depth | 14.76mm | |
| Standards/Approvals | RoHS, IEC 60603-7-1, FCC Part 68 | |
| Width | 17.26mm | |
| Series | FACSm / SACSm / SGAC | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Ethernet Coupler | ||
Sub Type Panel Mount / In-Line | ||
Interface Type RJ45 | ||
Number of Ports 2 | ||
Wiring Configuration 8P8C | ||
Length 29.5mm | ||
Depth 14.76mm | ||
Standards/Approvals RoHS, IEC 60603-7-1, FCC Part 68 | ||
Width 17.26mm | ||
Series FACSm / SACSm / SGAC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- TUK Limited FACSm / SACSm / SGAC Series 2 Port RJ45 Panel Mount / In-Line
- TUK Limited FACSm / SACSm / SGAC Series 2 Port RJ45 Female Panel Mount / In-Line
- TUK Limited SACK3S Series 2 Port RJ45 Shielded Panel Mount, Cat6
- TUK Limited SF24 Series Cat6 24 Port RJ45 Patch Panel UTP 1 U Black
- TUK Limited SGF Series Cat6a 24 Port RJ45 Patch Panel STP 1 U Black, Silver
- TUK Limited SACK2 Series 2 Port RJ45 Unshielded Panel Mount, Cat6
- TUK Limited FACK4BK Series 2 Port RJ45 Unshielded, Cat5e
- TUK Limited SACK4 Series 2 Port RJ45 Female Unshielded Panel Mount, Cat6
