TUK Limited SGACDINS Series 2 Port RJ45 Female Nickel Plated Zinc Alloy DIN Rail
- RS Stock No.:
- 533-065
- Mfr. Part No.:
- SGACDINS
- Manufacturer:
- TUK Limited
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP734.38
(exc. VAT)
PHP822.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 89 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP734.38 |
| 10 - 24 | PHP675.62 |
| 25 + | PHP595.40 |
*price indicative
- RS Stock No.:
- 533-065
- Mfr. Part No.:
- SGACDINS
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Ethernet Coupler | |
| Interface Type | RJ45 Female | |
| Sub Type | DIN Rail | |
| Number of Ports | 2 | |
| Shield Type | Nickel Plated Zinc Alloy | |
| Wiring Configuration | 8P8C | |
| Length | 45mm | |
| Width | 18.5mm | |
| Standards/Approvals | CE (RoHS/REACH), DIN EN 60715, IP20, 4PPoE | |
| Depth | 26mm | |
| Series | SGACDINS | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Ethernet Coupler | ||
Interface Type RJ45 Female | ||
Sub Type DIN Rail | ||
Number of Ports 2 | ||
Shield Type Nickel Plated Zinc Alloy | ||
Wiring Configuration 8P8C | ||
Length 45mm | ||
Width 18.5mm | ||
Standards/Approvals CE (RoHS/REACH), DIN EN 60715, IP20, 4PPoE | ||
Depth 26mm | ||
Series SGACDINS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- TUK Limited PGSbt Series Ethernet Connector Male, Cable Nickel Plated Zinc Alloy Shield Straight 1 Port 8 Way
- TUK Limited SACK4 Series 2 Port RJ45 Female Unshielded Panel Mount, Cat6
- TUK Limited FACSm / SACSm / SGAC Series 2 Port RJ45 Female Panel Mount / In-Line
- Molex 74752 Black SFP to Male SFP, Nickel Plated Zinc Alloy PVC
- TUK Limited WSGJK Series Ethernet Connector, Panel Zinc Alloy Shield 1 Port
- TUK Limited SGKSje Series 1 Port RJ45 Shielded Connector, Cat6a
- TUK Limited SACK3S Series 2 Port RJ45 Shielded Panel Mount, Cat6
- TUK Limited SGACK Series 16 Port RJ45 Shielded Panel Mount Coupler, Cat6a
