Telegartner Cap, 1000 for use with Ethernet Connector
- RS Stock No.:
- 899-452
- Mfr. Part No.:
- 100022748
- Manufacturer:
- Telegartner
N
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP4,446.07
(exc. VAT)
PHP4,979.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP4,446.07 | - |
| 10 + | PHP4,090.16 | 8% |
*price indicative
- RS Stock No.:
- 899-452
- Mfr. Part No.:
- 100022748
- Manufacturer:
- Telegartner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Product Type | Cap | |
| Accessory Type | Cap | |
| For Use With | Ethernet Connector | |
| Colour | Silver | |
| Material | Stainless Steel | |
| Series | 1000 | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Product Type Cap | ||
Accessory Type Cap | ||
For Use With Ethernet Connector | ||
Colour Silver | ||
Material Stainless Steel | ||
Series 1000 | ||
- COO (Country of Origin):
- DE
The Telegartner bulkhead protection cap serves to safeguard outdoor connectors from environmental elements, ensuring reliable operation in challenging conditions. Its robust design is tailored for durability and ease of use.
Constructed from high-quality materials, ensuring resistance to harsh conditions
IP69K rated for full protection against water and dust ingress
Designed for effortless attachment, facilitating quick installations
Compatible with various outdoor applications, enhancing overall connectivity reliability
Related links
- Telegartner Cap, 1000 for use with Ethernet Connector
- Telegartner Bracket, 1000 for use with Ethernet Connector
- Amphenol Socapex Corded Dust Cap RJFTV series plugs and receptacles, Cat6A
- HARTING Connector, RJ Industrial for use with Ethernet Connector
- Phoenix Contact Frame RJ45
- L-Com RJ45
- L-Com, ECF for use with Ethernet Connector
- Phoenix Contact Frame Female Insert
