Telegartner Bracket, 1000 for use with Ethernet Connector
- RS Stock No.:
- 899-453
- Mfr. Part No.:
- 100022660
- Manufacturer:
- Telegartner
N
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP1,774.00
(exc. VAT)
PHP1,986.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,774.00 | - |
| 10 + | PHP1,632.01 | 8% |
*price indicative
- RS Stock No.:
- 899-453
- Mfr. Part No.:
- 100022660
- Manufacturer:
- Telegartner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Accessory Type | Bracket | |
| Product Type | Mounting Bracket | |
| For Use With | Ethernet Connector | |
| Colour | Silver | |
| Series | 1000 | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Accessory Type Bracket | ||
Product Type Mounting Bracket | ||
For Use With Ethernet Connector | ||
Colour Silver | ||
Series 1000 | ||
- COO (Country of Origin):
- DE
The Telegartner mounting bracket set facilitates secure attachment and stability for its intended gauge application, ensuring a robust solution for installation needs.
Constructed from Durable stainless steel for enhanced longevity
Includes screws for straightforward assembly and installation
Designed for ambient temperatures ranging from -40°C to +85°C
Packaged individually in a protective PE bag to maintain quality
