SMC End Plate Bracket, EX600 for use with Ethernet Connector, Serial
- RS Stock No.:
- 645-735
- Mfr. Part No.:
- EX600-ZMA3
- Manufacturer:
- SMC
Get a bulk buy discount
Add 5 more to save PHP152.75
View bulk pricing optionsSubtotal (1 unit)*
PHP1,520.65
(exc. VAT)
PHP1,703.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP1,520.65 | - |
| 5 + | PHP1,490.10 | PHP152.75 |
*price indicative
- RS Stock No.:
- 645-735
- Mfr. Part No.:
- EX600-ZMA3
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Accessory Type | End Plate Bracket | |
| Product Type | Bracket | |
| For Use With | Ethernet Connector | |
| Colour | Grey | |
| Material | Metal | |
| Series | EX600 | |
| Interface Type | Serial | |
| Standards/Approvals | CE, RoHS, c UL US | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Accessory Type End Plate Bracket | ||
Product Type Bracket | ||
For Use With Ethernet Connector | ||
Colour Grey | ||
Material Metal | ||
Series EX600 | ||
Interface Type Serial | ||
Standards/Approvals CE, RoHS, c UL US | ||
- COO (Country of Origin):
- JP
SMC EX600 Series Ethernet Connector Accessory, Grey, Metal - EX600-ZMA3
This ethernet connector accessory is an end plate bracket designed for use with Ethernet connector installations in industrial control environments. Manufactured from metal and finished in grey, it provides a mounting and protection solution for serial‑interface connectors within modular automation assemblies. The bracket is intended for integration with compatible EX600 system hardware to support secure connector termination and neat panel layouts.
Features & Benefits
• Metal construction provides robust mechanical support
• Grey finish offers clear Visual identification in panels
• Fits serial‑interface connectors for streamlined installations
• Designed for integration with EX600 accessories for compatibility
• End plate form factor reduces unwanted connector movement
• Bracket form supports neat routing and secure termination
• Grey finish offers clear Visual identification in panels
• Fits serial‑interface connectors for streamlined installations
• Designed for integration with EX600 accessories for compatibility
• End plate form factor reduces unwanted connector movement
• Bracket form supports neat routing and secure termination
Applications
• Suitable for securing Ethernet connector endplates on control panels
• Ideal for modular automation manifolds using EX600 accessories
• Used with serial‑interface connectors in factory I/O cabinets
• Can be used for retrofitting existing EX600 series assemblies
• Suitable for installations requiring a metal end plate bracket
• Ideal for modular automation manifolds using EX600 accessories
• Used with serial‑interface connectors in factory I/O cabinets
• Can be used for retrofitting existing EX600 series assemblies
• Suitable for installations requiring a metal end plate bracket
What material is used for the bracket and why?
The bracket is manufactured from metal to deliver mechanical rigidity and withstand industrial mounting stresses.
Which connector types is the bracket intended to work with?
It is designed for use with serial‑interface Ethernet connectors typically found on modular I/O and connectorised EX600 assemblies.
How does the finish assist on‑site work?
The grey colour aids Visual organisation within panels and helps distinguish end plate brackets from other components.
Can it be combined with other EX600 accessories?
Yes, it is intended as an EX600 series accessory and integrates with compatible end plates and mounting parts for system assembly.
Related links
- SMC EX600 Series End Plate Bracket for Use with Serial Interface Unit
- SMC End Plate - G VQ2000 Series
- SMC End Plate - G VQ5000 Series
- SMC End Plate - Standard VQ4000 Series
- SMC Valve Plate, EX600 for use with Valve
- SMC EX600 series 0.7 Mpa Serial Interface
- SMC EX600 series Serial Interface
- SMC SY5000 series 3 station NPT End Plate for use with Valve, SY50M-26-1A
