SMC Valve Plate, EX600 for use with Valve
- RS Stock No.:
- 645-737
- Mfr. Part No.:
- EX600-ZMV2
- Manufacturer:
- SMC
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
PHP2,258.85
(exc. VAT)
PHP2,529.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP2,258.85 | - |
| 5 + | PHP2,213.57 | 2% |
*price indicative
- RS Stock No.:
- 645-737
- Mfr. Part No.:
- EX600-ZMV2
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Accessory Type | Valve Plate | |
| Product Type | Bracket | |
| For Use With | Valve | |
| Colour | Grey | |
| Material | Metal | |
| Series | EX600 | |
| Standards/Approvals | CE, RoHS, c UL US | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Accessory Type Valve Plate | ||
Product Type Bracket | ||
For Use With Valve | ||
Colour Grey | ||
Material Metal | ||
Series EX600 | ||
Standards/Approvals CE, RoHS, c UL US | ||
- COO (Country of Origin):
- JP
SMC EX600 Series Ethernet Connector Accessory, Grey, Metal - EX600-ZMV2
This ethernet connector accessory is a mounting plate designed to Interface with valve hardware in industrial control systems. It provides a sturdy attachment point for Ethernet-connected valve assemblies and is intended for integration within automation and electrical installations where a dedicated plate is required to secure valve-mounted connectors.
Features & Benefits
• Constructed from metal for Durable mounting support
• Grey finish for NEUTRAL Visual integration in panels
• Compatible with valve-mounted connector arrangements for ease of installation
• Designed for use within EX600 family installations to simplify swaps
• Serves as a replacement component to reduce downtime
• Grey finish for NEUTRAL Visual integration in panels
• Compatible with valve-mounted connector arrangements for ease of installation
• Designed for use within EX600 family installations to simplify swaps
• Serves as a replacement component to reduce downtime
Applications
• Suitable for securing Ethernet connectors on valve bodies in automation cabinets
• Ideal for maintenance replacement of worn mounting plates on control valves
• Used with valve assemblies requiring an external connector mounting Interface
• Can be used for retrofit projects in electrical and mechanical control systems
• Ideal for maintenance replacement of worn mounting plates on control valves
• Used with valve assemblies requiring an external connector mounting Interface
• Can be used for retrofit projects in electrical and mechanical control systems
How does this component affect connector alignment during installation?
The plate offers a stable, flat surface that keeps Ethernet connector faces correctly aligned with valve ports to maintain reliable contact and minimise strain on cabling.
Is the finish significant for environmental resistance?
The grey metal finish provides Basic corrosion resistance appropriate for typical indoor industrial environments and helps hide surface wear from handling.
Can this plate be used to replace damaged mounting hardware without modifying the valve?
Yes, it is intended as a direct replacement part for compatible valve mounting configurations, allowing swaps without alterations to the main valve body.
What benefit does metal construction provide for operational robustness?
Metal composition increases mechanical rigidity, reducing Flex under connector load and supporting longer-term stability in electrically connected assemblies.
