SMC Valve Plate, EX600 for use with Valve

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP2,059.26

(exc. VAT)

PHP2,306.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4PHP2,059.26
5 +PHP2,018.08

*price indicative

RS Stock No.:
645-736
Mfr. Part No.:
EX600-ZMV1
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Bracket

Accessory Type

Valve Plate

For Use With

Valve

Colour

Grey

Material

Metal

Series

EX600

Standards/Approvals

CE, RoHS, c UL US

COO (Country of Origin):
JP

SMC EX600 Series Ethernet Connector Accessory, Grey, Metal - EX600-ZMV1


This ethernet connector accessory is a metal valve plate designed to Interface with valves in industrial control systems. It provides a mounting and connection Interface for Ethernet-enabled valve assemblies within automation environments, finished in a grey colour for unobtrusive integration on plant equipment.

Features & Benefits


• Metal construction provides mechanical durability for repeated use
• Grey finish reduces Visual contrast on control panels
• Compatible with valve installations to simplify replacement
• Designed for series-specific fit to ensure correct alignment
• Functions as a spare part to minimise downtime during maintenance

Applications


• Suitable for retrofitting valve units in automated production lines
• Ideal for maintenance teams replacing worn connector plates
• used with Ethernet-enabled valve assemblies in pneumatic systems
• Can be used for spare-part stocking in industrial service departments

What material is used for the plate and why is it chosen?


It is manufactured from metal to give structural strength and withstand handling during installation and maintenance.

How does the finish affect use in industrial settings?


The grey colouring reduces glare and blends with typical control panels, aiding Visual consistency in equipment racks.

Is this item intended for general valve compatibility?


The design targets use with valve equipment requiring an Ethernet connector interface, serving as a direct replacement for compatible valve mounting arrangements.

How should maintenance teams classify this component in inventory?


It should be recorded as a dedicated spare part for valve connector assemblies to enable quick identification during servicing.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy