L-Com, ECS for use with Ethernet Connector, RJ45

Get a bulk buy discount

Add 10 more to save PHP2,318.00

View bulk pricing options

Subtotal (1 unit)*

PHP2,776.86

(exc. VAT)

PHP3,110.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP2,776.86-
10 +PHP2,545.06PHP2,318.00

*price indicative

RS Stock No.:
671-709
Mfr. Part No.:
ECS204-1
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

Ethernet Connector

For Use With

Ethernet Connector

Colour

Grey

Material

Polycarbonate

Series

ECS

Interface Type

RJ45

Standards/Approvals

RoHS

Non Compliant

COO (Country of Origin):
CN
The L-Com Modular Y-Bridge USOC-8-USOC-8 designed to split a single 8-position modular connection into two distinct outputs for voice or data applications. The 10-inch cable allows flexible placement in tight spaces without obstructing adjacent ports. Its dark gray housing includes labeled A and B ports for easy identification during setup.

Built with UL94V 0 rated plastic housing for flame resistance

Includes 10 inch cable to reach confined areas

Supports six wiring schemes for RJ11 to RJ45 configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy