L-Com, ECF for use with Ethernet Connector
- RS Stock No.:
- 671-916
- Mfr. Part No.:
- ECF-XLR-10
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP2,597.47
(exc. VAT)
PHP2,909.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 4 | PHP2,597.47 | PHP259.747 |
| 5 + | PHP2,379.62 | PHP237.962 |
*price indicative
- RS Stock No.:
- 671-916
- Mfr. Part No.:
- ECF-XLR-10
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Adapter | |
| For Use With | Ethernet Connector | |
| Colour | Grey | |
| Material | Zinc Alloy | |
| Series | ECF | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Adapter | ||
For Use With Ethernet Connector | ||
Colour Grey | ||
Material Zinc Alloy | ||
Series ECF | ||
Standards/Approvals RoHS Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com Panel Adapters for Keystone 10 Pack are designed to streamline Ethernet and multimedia installations using keystone-style jacks. The adapters mimic the Neutrik D-series footprint, allowing easy integration into audio-visual panels and rack systems. Their rugged build and universal fit make them ideal for professional-grade setups in studios, control rooms, and data centers.
Compatible with standard keystone jacks used in Ethernet to multimedia systems
Designed to fit Neutrik D series panel cut-outs for seamless mounting
Made of durable materials for long term use in commercial environments
Related links
- L-Com ECF Series Ethernet Connector Female Cat6a Straight 1 Port 1 Way
- L-Com ECF Series Ethernet Connector Cat3 Straight 1 Port 1 Way
- L-Com ECF Series Ethernet Connector Cat6a Straight 1 Port 1 Way
- L-Com ECF Series 1 Port RJ45 Shielded Ethernet Coupler, Cat6
- L-Com ECF Series 1 Port RJ45 Shielded Ethernet Coupler, Cat5e
- L-Com TRD Cat6a Ethernet Cable Shielded, Black Polyurethane
- L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male Blue, Unshielded PVC
- L-Com TRD Cat5e Cable Black RJ45 to Male RJ45 Male, Unshielded PVC
