L-Com ECF Series Ethernet Connector Female, Surface, Cat6a Straight 1 Port 1 Way
- RS Stock No.:
- 671-791
- Mfr. Part No.:
- ECF-BLANK
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP910.29
(exc. VAT)
PHP1,019.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 15 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP910.29 |
| 10 + | PHP834.57 |
*price indicative
- RS Stock No.:
- 671-791
- Mfr. Part No.:
- ECF-BLANK
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6a | |
| Mount Type | Surface | |
| Number of Ports | 1 | |
| Number of Ways | 1 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Series | ECF | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6a | ||
Mount Type Surface | ||
Number of Ports 1 | ||
Number of Ways 1 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Orientation Straight | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Series ECF | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The L-Com ECF Blank Panel Filler One Pack designed to neatly close unused keystone openings in Ethernet racks and panels. The cover prevents dust and debris from entering exposed slots, helping maintain a clean and professional installation. Its universal fit makes it suitable for a wide range of custom enclosures and networking setups.
Fits L com ECF to USP style panels
Includes two 4 40 screws to secure mounting
Related links
- L-Com ECF Series Ethernet Connector Cat6a Straight 1 Port 1 Way
- L-Com ECF Series Ethernet Connector Cat3 Straight 1 Port 1 Way
- L-Com ECF Series 1 Port RJ45 Shielded Ethernet Coupler, Cat5e
- L-Com TDR Series Ethernet Connector Cat6a Straight 1 Port 1 Way
- L-Com TDP Series Ethernet Connector Cat6a Straight 1 Port 1 Way
- L-Com TSP Series Ethernet Connector Male Cat6a Straight 1 Port 1 Way
- L-Com ECF Series 1 Port RJ45 Shielded Ethernet Coupler, Cat6
- L-Com, ECF for use with Ethernet Connector
