Telegartner Cap, 1000 for use with Ethernet Connector
- RS Stock No.:
- 899-451
- Mfr. Part No.:
- 100022747
- Manufacturer:
- Telegartner
N
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP4,446.07
(exc. VAT)
PHP4,979.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP4,446.07 | - |
| 10 + | PHP4,090.16 | 8% |
*price indicative
- RS Stock No.:
- 899-451
- Mfr. Part No.:
- 100022747
- Manufacturer:
- Telegartner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Product Type | Cap | |
| Accessory Type | Cap | |
| For Use With | Ethernet Connector | |
| Colour | Silver | |
| Material | Stainless Steel | |
| Series | 1000 | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Product Type Cap | ||
Accessory Type Cap | ||
For Use With Ethernet Connector | ||
Colour Silver | ||
Material Stainless Steel | ||
Series 1000 | ||
- COO (Country of Origin):
- DE
The Telegartner TOC bulkhead protection cap is specifically designed to ensure the integrity and longevity of outdoor connectors under extreme environmental conditions, delivering reliable performance while preventing ingress from dust and moisture.
IP69K rated for superior water and dust protection
Constructed from Durable stainless steel for enhanced corrosion resistance
Designed for easy installation and field assembly
Provides robust protection against environmental pollutants
Related links
- Telegartner Cap, 1000 for use with Ethernet Connector
- Telegartner Bracket, 1000 for use with Ethernet Connector
- Amphenol Socapex Corded Dust Cap RJFTV series plugs and receptacles, Cat6A
- HARTING Connector, RJ Industrial for use with Ethernet Connector
- Phoenix Contact Frame RJ45
- L-Com RJ45
- L-Com, ECF for use with Ethernet Connector
- Phoenix Contact Frame Female Insert
