Schneider Electric NSY Series Steel Cable Entry Plate for Use with Cable 22 mm x 600 mm x 600mm
- RS Stock No.:
- 778-360
- Mfr. Part No.:
- NSYEC6101
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP4,895.28
(exc. VAT)
PHP5,482.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,895.28 |
*price indicative
- RS Stock No.:
- 778-360
- Mfr. Part No.:
- NSYEC6101
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Gland Plate | |
| Accessory Type | Cable Entry Plate | |
| Length | 600mm | |
| For Use With | Cable | |
| Width | 600mm | |
| Material | Steel | |
| Height | 22mm | |
| Colour | Grey | |
| Mounting plate type | Gland Plate | |
| Series | NSY | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Gland Plate | ||
Accessory Type Cable Entry Plate | ||
Length 600mm | ||
For Use With Cable | ||
Width 600mm | ||
Material Steel | ||
Height 22mm | ||
Colour Grey | ||
Mounting plate type Gland Plate | ||
Series NSY | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Cable gland plate is designed as a reliable accessory for electronic applications. With a fixed panel size of 600x1000 mm, it facilitates efficient cable management by securely housing cable glands through its one entry point. Manufactured from galvanised steel, this plate ensures durability and stability, making it suitable for installation in various enclosure settings. It comes equipped with necessary fixing elements and a self-extinguishing polyurethane adhesive gasket that features a cross-section of 15 x 25 mm. The product effectively meets industry compliance requirements while contributing to an environmentally responsible approach with minimal packaging impact.
Constructed from robust galvanised steel for enhanced longevity
Includes a self-extinguishing polyurethane adhesive gasket for added safety
Provides one entry for efficient cable management
Designed for fixed installation via clips, ensuring stability over time
Compatible with PanelSeT and PanelSeT SF ranges for versatility
Environmentally aware, with a commitment to reduced packaging waste and sustainability initiatives
Meets compliance with EU RoHS regulations, ensuring safe materials
Related links
- Schneider Electric NSY Series Steel Cable Entry Plate for Use with Cable 22 mm x 600 mm x 600mm
- Schneider Electric NSY Series Steel Cable Entry Plate for Use with Cable 24 mm x 600 mm x 600mm
- Schneider Electric NSY Series Steel Chassis for Use with Enclosers 800 mm x 600 mm x 600mm
- Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosure x 600 mm x 600mm
- Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosures 150 mm x 600 mm x 600mm
- Schneider Electric NSY Series Steel Door for Use with Enclosure x 600 mm x 400mm
- Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosure x 600 mm x 250mm
- Schneider Electric NSY Series Steel Rail for Use with Enclosure x 600 mm
