Schneider Electric NSY Series Steel Rail for Use with Enclosure x 600 mm
- RS Stock No.:
- 654-272
- Mfr. Part No.:
- NSYFCG60
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP8,627.28
(exc. VAT)
PHP9,662.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,627.28 |
*price indicative
- RS Stock No.:
- 654-272
- Mfr. Part No.:
- NSYFCG60
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Rail | |
| Product Type | Enclosure Accessory | |
| Length | 600mm | |
| For Use With | Enclosure | |
| Material | Steel | |
| Series | NSY | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Rail | ||
Product Type Enclosure Accessory | ||
Length 600mm | ||
For Use With Enclosure | ||
Material Steel | ||
Series NSY | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric Cable fixing rail 600 mm for Special SF and SM enclosures is a practical accessory for cable management. It provides structured routing and support for internal wiring. Made from durable materials, it ensures long-term reliability in industrial setups. The rail is easy to install and compatible with multiple enclosure types. It supports Schneiders sustainability goals.
Length 600 mm for cable support
Compatible with Special SF and SM enclosures
Enhances internal cable organization
Related links
- Schneider Electric NSY Series Steel Plate for Use with Enclosure x 600 mm x 400mm
- Schneider Electric NSY Series Steel Gland Plate for Use with Enclosure x 600 mm x 300mm
- Schneider Electric NSY Series Steel Door for Use with Enclosure x 600 mm x 400mm
- Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosure x 600 mm x 250mm
- Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosure x 600 mm x 600mm
- Schneider Electric NSY Series Steel Chassis for Use with Enclosers 800 mm x 600 mm x 600mm
- Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosures 150 mm x 600 mm x 600mm
- Schneider Electric NSY Series Steel Cable Entry Plate for Use with Cable 22 mm x 600 mm x 600mm
