Schneider Electric PanelSeT Series Steel Plate for Use with Enclosure x 600 mm x 400mm
- RS Stock No.:
- 654-350
- Mfr. Part No.:
- NSYSMEC641
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP8,791.45
(exc. VAT)
PHP9,846.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,791.45 |
*price indicative
- RS Stock No.:
- 654-350
- Mfr. Part No.:
- NSYSMEC641
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Plate | |
| Product Type | Enclosure Accessory | |
| Length | 600mm | |
| For Use With | Enclosure | |
| Width | 400mm | |
| Material | Steel | |
| Series | PanelSeT | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Plate | ||
Product Type Enclosure Accessory | ||
Length 600mm | ||
For Use With Enclosure | ||
Width 400mm | ||
Material Steel | ||
Series PanelSeT | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric Panel Set SM cable-gland plate with one entry measures 600 x 400 mm and is designed as a spare part for multi-purpose applications. It fits housings with a nominal width of 600 mm and nominal depth of 400 mm. Compatible with Panel Set SM, the plate has a thickness of 1.5 mm and is supplied as a set of one.
Mounting location enclosure bottom
Cable gland type standard
Cable entry 1 entry
Device composition fixing elements 2 plates adhesive seal
Quantity per set of 1
Material galvanized steel
Related links
- Schneider Electric NSY Series Steel Door for Use with Enclosure x 600 mm x 400mm
- Schneider Electric NSY Series Zamak Locking System for Use with Enclosure Panelset S3D 6G 300 mm x 600 mm x 400mm
- Schneider Electric NSY Series Steel Bracket for Use with Enclosure 7.5 mm x 47 mm x 400mm
- Schneider Electric NSY Series Steel Enclosure for Use with ClimaSys 5 mm x 50 mm x 400mm
- Schneider Electric NSY Series Steel Plate for Use with Enclosure x 1 m x 400mm
- Schneider Electric NSY Series Steel Gland Plate for Use with Enclosure x 600 mm x 300mm
- Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosure x 600 mm x 600mm
- Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosure x 600 mm x 250mm
