Schneider Electric NSY Series Steel Bracket for Use with Enclosure 7.5 mm x 47 mm x 400mm
- RS Stock No.:
- 655-196
- Mfr. Part No.:
- NSYAEFPFS3DW40
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP6,232.05
(exc. VAT)
PHP6,979.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,232.05 |
*price indicative
- RS Stock No.:
- 655-196
- Mfr. Part No.:
- NSYAEFPFS3DW40
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Bracket | |
| Length | 47mm | |
| For Use With | Enclosure | |
| Width | 400mm | |
| Material | Steel | |
| Height | 7.5mm | |
| Series | NSY | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Bracket | ||
Length 47mm | ||
For Use With Enclosure | ||
Width 400mm | ||
Material Steel | ||
Height 7.5mm | ||
Series NSY | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Wall fixing support is designed for heavy loads, capable of supporting weights up to 400 kg. This comprehensive kit includes two durable brackets and various essential components such as fixing screws and pre-mounted sealing gaskets, ensuring robust installation for multi-purpose applications. Ideal for mounting at both the top and bottom of enclosures, this fixing accessory is compatible with the PanelSeT range, specifically for the S3DC model. With meticulous attention to construction, the support is made from steel, promising longevity and reliability in demanding settings.
Kit includes two brackets for enhanced support
Supports a maximum load of 400 kg for heavy-duty application
Compatible with the PanelSeT series, particularly S3DC model
Constructed from high-quality steel for durability
Designed for straightforward installation in various settings
Comes with fixing screws and sealing gaskets to streamline setup
Compact dimensions facilitate effective space management
Suitable for multi-purpose applications, providing flexibility
Holds strong with permanent permissible load of 350 kg
Designed for top and bottom mounting on the enclosure
Related links
- Schneider Electric NSY Series Zinc Plated Steel Bracket for Use with Enclosure 7.5 mm x 47 mm x 1m
- Schneider Electric NSY Series Zinc Plated Steel Bracket for Use with Enclosure 7.5 mm x 47 mm x 600mm
- Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure 7.5 mm x 596 mm x 396mm
- Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure 7.5 mm x 796 mm x 396mm
- Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure 7.5 mm x 696 mm x 596mm
- Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure 7.5 mm x 696 mm x 496mm
- Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure 7.5 mm x 796 mm x 596mm
- Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure 7.5 mm x 596 mm x 496mm
