Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure 7.5 mm x 696 mm x 496mm
- RS Stock No.:
- 654-285
- Mfr. Part No.:
- NSYRSF75L
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP14,867.86
(exc. VAT)
PHP16,652.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,867.86 |
*price indicative
- RS Stock No.:
- 654-285
- Mfr. Part No.:
- NSYRSF75L
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Roof Plate | |
| Length | 696mm | |
| For Use With | Enclosure | |
| Width | 496mm | |
| Material | Steel | |
| Height | 7.5mm | |
| IP Rating | IP55 | |
| Series | NSY | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Roof Plate | ||
Length 696mm | ||
For Use With Enclosure | ||
Width 496mm | ||
Material Steel | ||
Height 7.5mm | ||
IP Rating IP55 | ||
Series NSY | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Panel Set SF Standard Enlarged Roof 700 x 500 mm is a top-mounted accessory for Panel Set SF enclosures. It offers increased surface area for protection and is built from steel with a corrosion-resistant finish. The roof supports IP55 protection and is ideal for industrial applications requiring enhanced enclosure coverage. It is part of Schneider Electrics modular enclosure system and ensures long-term reliability.
Enlarged roof for extended enclosure protection
IP55 rating for environmental resistance
Durable steel with epoxy polyester finish
Related links
- Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure 7.5 mm x 696 mm x 596mm
- Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure 7.5 mm x 596 mm x 496mm
- Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure 7.5 mm x 796 mm x 496mm
- Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure x 1.196 m x 496mm
- Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure 7.5 mm x 596 mm x 396mm
- Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure 7.5 mm x 596 mm x 596mm
- Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure 7.5 mm x 796 mm x 396mm
- Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure 7.5 mm x 796 mm x 796mm
