Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure 7.5 mm x 696 mm x 596mm
- RS Stock No.:
- 654-361
- Mfr. Part No.:
- NSYRSF76L
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP15,340.87
(exc. VAT)
PHP17,181.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,340.87 |
*price indicative
- RS Stock No.:
- 654-361
- Mfr. Part No.:
- NSYRSF76L
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Roof Plate | |
| Product Type | Enclosure Accessory | |
| Length | 696mm | |
| For Use With | Enclosure | |
| Width | 596mm | |
| Material | Steel | |
| Height | 7.5mm | |
| IP Rating | IP55 | |
| Series | NSY | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Roof Plate | ||
Product Type Enclosure Accessory | ||
Length 696mm | ||
For Use With Enclosure | ||
Width 596mm | ||
Material Steel | ||
Height 7.5mm | ||
IP Rating IP55 | ||
Series NSY | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Panel Set SF standard enlarged roof measures 700 x 600 mm and is designed for multi-purpose applications. It is compatible with Panel Set SF suitable enclosures and features a thickness of 1.5 mm. The roof provides IP55 protection according to IEC 60529 and is supplied as a set of one roof.
Material steel
Colours grey RAL 7035
Surface finish epoxy polyester powder
Related links
- Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure 7.5 mm x 596 mm x 596mm
- Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure 7.5 mm x 796 mm x 596mm
- Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure 7.5 mm x 696 mm x 496mm
- Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure x 996 mm x 596mm
- Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure 7.5 mm x 596 mm x 396mm
- Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure 7.5 mm x 596 mm x 496mm
- Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure 7.5 mm x 796 mm x 396mm
- Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure 7.5 mm x 796 mm x 796mm
