Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure 7.5 mm x 596 mm x 596mm
- RS Stock No.:
- 654-339
- Mfr. Part No.:
- NSYRSF66L
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP23,136.70
(exc. VAT)
PHP25,913.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,136.70 |
*price indicative
- RS Stock No.:
- 654-339
- Mfr. Part No.:
- NSYRSF66L
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Roof Plate | |
| Length | 596mm | |
| For Use With | Enclosure | |
| Width | 596mm | |
| Material | Steel | |
| Height | 7.5mm | |
| IP Rating | IP55 | |
| Series | NSY | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Roof Plate | ||
Length 596mm | ||
For Use With Enclosure | ||
Width 596mm | ||
Material Steel | ||
Height 7.5mm | ||
IP Rating IP55 | ||
Series NSY | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric Panel Set SF standard enlarged roof measures 600 x 600 mm and is designed for multi-purpose applications. It is compatible with Panel Set SF suitable enclosures and features a height of 7.5 mm, width of 596 mm, depth of 596 mm, and thickness of 1.5 mm. The roof provides IP55 protection in accordance with IEC 60529 and is fixed by screws using M12 and M6 screw types at the roof fixing points. It is supplied as a set of one roof.
Material steel
Colours grey RAL 7035
Surface finish epoxy polyester powder
Related links
- Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure 7.5 mm x 596 mm x 396mm
- Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure 7.5 mm x 596 mm x 496mm
- Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure 7.5 mm x 696 mm x 596mm
- Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure 7.5 mm x 796 mm x 596mm
- Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure x 996 mm x 596mm
- Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure 7.5 mm x 696 mm x 496mm
- Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure 7.5 mm x 796 mm x 396mm
- Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure 7.5 mm x 796 mm x 796mm
