Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure 7.5 mm x 596 mm x 396mm
- RS Stock No.:
- 654-284
- Mfr. Part No.:
- NSYRSF64L
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP20,311.58
(exc. VAT)
PHP22,748.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,311.58 |
*price indicative
- RS Stock No.:
- 654-284
- Mfr. Part No.:
- NSYRSF64L
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Roof Plate | |
| Length | 596mm | |
| For Use With | Enclosure | |
| Width | 396mm | |
| Material | Steel | |
| Height | 7.5mm | |
| IP Rating | IP55 | |
| Series | NSY | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Roof Plate | ||
Length 596mm | ||
For Use With Enclosure | ||
Width 396mm | ||
Material Steel | ||
Height 7.5mm | ||
IP Rating IP55 | ||
Series NSY | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric Panel Set SF Standard Enlarged Roof 600 x 400 mm is a steel roof designed to extend the top coverage of Panel Set SF enclosures. It is finished in grey epoxy polyester and ensures IP55 protection against dust and water. The roof is mounted using screws and provides enhanced durability for industrial settings. Its compact dimensions make it suitable for smaller enclosures while maintaining robust performance.
Steel construction with protective coating
IP55 ingress protection rating
Compact size for smaller enclosures
Related links
- Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure 7.5 mm x 596 mm x 596mm
- Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure 7.5 mm x 596 mm x 496mm
- Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure 7.5 mm x 796 mm x 396mm
- Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure 7.5 mm x 696 mm x 496mm
- Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure 7.5 mm x 696 mm x 596mm
- Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure 7.5 mm x 796 mm x 796mm
- Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure 7.5 mm x 796 mm x 496mm
- Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure 7.5 mm x 796 mm x 596mm
