Schneider Electric NSY Series Steel Door for Use with Enclosure x 600 mm x 400mm
- RS Stock No.:
- 654-325
- Mfr. Part No.:
- NSYDS3HD64
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP12,709.47
(exc. VAT)
PHP14,234.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,709.47 |
*price indicative
- RS Stock No.:
- 654-325
- Mfr. Part No.:
- NSYDS3HD64
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Door | |
| Product Type | Enclosure Accessory | |
| Length | 600mm | |
| For Use With | Enclosure | |
| Width | 400mm | |
| Material | Steel | |
| Series | NSY | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Door | ||
Product Type Enclosure Accessory | ||
Length 600mm | ||
For Use With Enclosure | ||
Width 400mm | ||
Material Steel | ||
Series NSY | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Door for wall mounting enclosures is designed for heavy duty applications and measures 600 mm in height and 400 mm in width. It is intended for the front of Panel Set S3HD compact enclosures and includes two hinges and one lock with a 3 mm double bar insert. It is supplied as a set of one door
Material door steel with anti corrosive coating
Colours grey RAL 7035
Surface finish polyester powder
Lock type lock 3 mm double bar
Related links
- Schneider Electric NSY Series Zamak Locking System for Use with Enclosure Panelset S3D 6G 300 mm x 600 mm x 400mm
- Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosure x 600 mm x 600mm
- Schneider Electric NSY Series Steel Chassis for Use with Enclosers 800 mm x 600 mm x 600mm
- Schneider Electric NSY Series Steel Bracket for Use with Enclosure 7.5 mm x 47 mm x 400mm
- Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosure x 600 mm x 250mm
- Schneider Electric NSY Series Steel Cable Entry Plate for Use with Cable 24 mm x 600 mm x 600mm
- Schneider Electric NSY Series Steel Cable Entry Plate for Use with Cable 22 mm x 600 mm x 600mm
- Schneider Electric NSY Series Steel Enclosure for Use with ClimaSys 5 mm x 50 mm x 400mm
