Schneider Electric NSY Series Steel Cable Entry Plate for Use with Cable 24 mm x 600 mm x 600mm
- RS Stock No.:
- 781-828
- Mfr. Part No.:
- NSYEC6122
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP5,677.56
(exc. VAT)
PHP6,358.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,677.56 |
*price indicative
- RS Stock No.:
- 781-828
- Mfr. Part No.:
- NSYEC6122
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Cable Entry Plate | |
| Product Type | Gland Plate | |
| Length | 600mm | |
| For Use With | Cable | |
| Width | 600mm | |
| Material | Steel | |
| Height | 24mm | |
| Colour | Grey | |
| Mounting plate type | Gland Plate | |
| Series | NSY | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Cable Entry Plate | ||
Product Type Gland Plate | ||
Length 600mm | ||
For Use With Cable | ||
Width 600mm | ||
Material Steel | ||
Height 24mm | ||
Colour Grey | ||
Mounting plate type Gland Plate | ||
Series NSY | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Cable gland plate serves as an essential accessory for efficiently managing cable entries in electrical enclosures. Designed specifically for the PanelSeT SFN and PanelSet SF ranges, this product facilitates the organisation and protection of cables, ensuring a neat and safe installation. The robust construction features galvanised steel and includes a self-extinguishing polyurethane adhesive gasket, promoting durability and fire safety. With a capacity for up to two entries, the cable gland plate is tailored for fixed mounting at the enclosures bottom, making it a practical solution for various installation needs. This product ensures compliance with industry standards while enhancing the overall functionality of electrical systems.
Constructed from high-quality galvanised steel for enhanced durability
Includes a self-extinguishing polyurethane adhesive gasket for fire safety
Accommodates two cable entries, providing versatile installation options
Fixed by clips for secure and reliable mounting
Dimensions are optimized for both nominal and real specifications
Environmental compliance is supported through thoughtful material choices
Related links
- Schneider Electric NSY Series Steel Cable Entry Plate for Use with Cable 22 mm x 600 mm x 600mm
- Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosure x 600 mm x 600mm
- Schneider Electric NSY Series Steel Chassis for Use with Enclosers 800 mm x 600 mm x 600mm
- Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosures 150 mm x 600 mm x 600mm
- Siemens 8MF1 Series Steel Base Plate for Use with Lateral Cable Entry x 600 mm x 600mm
- Schneider Electric NSY Series Steel, Glass Door for Use with Enclosure x 800 mm x 600mm
- Schneider Electric NSY Series Steel Bracket for Use with Enclosure 250 mm x 30 mm x 600mm
- Schneider Electric NSY Series Steel Chassis for Use with Enclosers 800 mm x 600mm
