Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosures 150 mm x 600 mm x 600mm
- RS Stock No.:
- 778-364
- Mfr. Part No.:
- NSYMP3M6
- Manufacturer:
- Schneider Electric
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,467.88
(exc. VAT)
PHP1,644.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,467.88 |
*price indicative
- RS Stock No.:
- 778-364
- Mfr. Part No.:
- NSYMP3M6
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Mounting Plate | |
| Product Type | Mounting Plate | |
| Length | 600mm | |
| For Use With | Enclosures | |
| Width | 600mm | |
| Material | Steel | |
| Height | 150mm | |
| Colour | Grey | |
| Mounting plate type | Plain | |
| Series | NSY | |
| Standards/Approvals | REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Mounting Plate | ||
Product Type Mounting Plate | ||
Length 600mm | ||
For Use With Enclosures | ||
Width 600mm | ||
Material Steel | ||
Height 150mm | ||
Colour Grey | ||
Mounting plate type Plain | ||
Series NSY | ||
Standards/Approvals REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Mounting plate is designed for compartmentalised applications, providing a robust solution for efficient installation and assembly. With its dimensions of 150x600 mm, it allows for versatile mounting options and is compatible with the PanelSet SFM range. Made from galvanised steel, this mounting plate ensures durability and reliability in demanding environments, making it Ideal for a variety of applications where strength and precision are paramount.
Constructed from galvanised steel for enhanced durability and longevity
Designed for compartmentalised applications, facilitating organized installations
Adjustable in depth every 50 mm to accommodate varying requirements
Plain mounting plate design for seamless integration into existing setups
Includes fixing brackets for secure and stable installation
Related links
- Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosure x 600 mm x 600mm
- Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosure x 600 mm x 250mm
- Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosure x 800 mm x 600mm
- Schneider Electric NSY Series Steel Chassis for Use with Enclosers 800 mm x 600 mm x 600mm
- Schneider Electric NSY Series Steel Cable Entry Plate for Use with Cable 24 mm x 600 mm x 600mm
- Schneider Electric NSY Series Steel Cable Entry Plate for Use with Cable 22 mm x 600 mm x 600mm
- Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosures 360 mm x 360 mm x 540mm
- Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosure x 800 mm x 250mm
