Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosures 360 mm x 360 mm x 540mm
- RS Stock No.:
- 781-738
- Mfr. Part No.:
- NSYPMM3654
- Manufacturer:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
PHP3,072.50
(exc. VAT)
PHP3,441.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 30 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,072.50 |
*price indicative
- RS Stock No.:
- 781-738
- Mfr. Part No.:
- NSYPMM3654
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Mounting Plate | |
| Product Type | Mounting Plate | |
| Length | 360mm | |
| For Use With | Enclosures | |
| Width | 540mm | |
| Material | Steel | |
| Height | 360mm | |
| Colour | Silver | |
| Thread Size | M6 | |
| Mounting plate type | Plain | |
| Series | NSY | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Mounting Plate | ||
Product Type Mounting Plate | ||
Length 360mm | ||
For Use With Enclosures | ||
Width 540mm | ||
Material Steel | ||
Height 360mm | ||
Colour Silver | ||
Thread Size M6 | ||
Mounting plate type Plain | ||
Series NSY | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric Metal mounting plate is a sturdy and reliable solution designed for secure installation in industrial environments. with a case size of 36x54cm and nominal height of 360 mm, it ensures stability under heavy use. engineered to handle continuous loads up to 150 kg, it provides dependable performance and easy integration through screw mounting.
Provides case dimensions of 36x54 cm for versatile fitting
Offers nominal height of 360 mm for stable alignment
Supports permissible continuous load capacity of 150 kg
Includes screw mounting mode for secure installation
Ensures Durable construction for industrial applications
Related links
- Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosures 270 mm x 360 mm x 360mm
- Schneider Electric NSY Series Polycarbonate Cover for Use with Encloser 270 mm x 540 mm x 540mm
- Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosure x 800 mm x 250mm
- Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosure x 800 mm x 150mm
- Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosure x 800 mm x 200mm
- Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosure x 800 mm x 300mm
- Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosure x 600 mm x 600mm
- Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosure x 800 mm x 600mm
