Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosure x 800 mm x 150mm
- RS Stock No.:
- 654-396
- Mfr. Part No.:
- NSYMP3M8
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP3,075.09
(exc. VAT)
PHP3,444.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,075.09 |
*price indicative
- RS Stock No.:
- 654-396
- Mfr. Part No.:
- NSYMP3M8
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Mounting Plate | |
| Length | 800mm | |
| For Use With | Enclosure | |
| Width | 150mm | |
| Material | Steel | |
| Series | NSY | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Mounting Plate | ||
Length 800mm | ||
For Use With Enclosure | ||
Width 150mm | ||
Material Steel | ||
Series NSY | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric PanelSet SFM mounting plate is designed for compartmentalized applications within PanelSeT SFM enclosures. It provides a plain surface to securely mount electrical or electronic components. Compatible with 3 module configurations, this galvanized steel plate offers robust durability and corrosion resistance. It features adjustable depth mounting via brackets to accommodate various installation needs.
Durable construction
Supports quick and secure installation
RoHS and REACH compliant
Related links
- Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosure x 800 mm x 200mm
- Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosure x 800 mm x 250mm
- Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosure x 800 mm x 600mm
- Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosure x 800 mm x 300mm
- Schneider Electric NSY Series Steel Rail for Use with Enclosure 27 mm x 800 mm x 40mm
- Schneider Electric NSY Series Steel Door for Use with Enclosure x 800 mm x 800mm
- Schneider Electric NSY Series Steel Rack for Use with Enclosure 601 mm x 800 mm x 601mm
- Schneider Electric NSY Series Steel, Glass Door for Use with Enclosure x 800 mm x 600mm
