Schneider Electric NSY Series Steel Rail for Use with Enclosure 27 mm x 800 mm x 40mm
- RS Stock No.:
- 654-986
- Mfr. Part No.:
- NSYSQCR4080
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP3,273.23
(exc. VAT)
PHP3,666.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,273.23 |
*price indicative
- RS Stock No.:
- 654-986
- Mfr. Part No.:
- NSYSQCR4080
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Rail | |
| Product Type | Enclosure Accessory | |
| Length | 800mm | |
| For Use With | Enclosure | |
| Width | 40mm | |
| Material | Steel | |
| Height | 27mm | |
| Series | NSY | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Rail | ||
Product Type Enclosure Accessory | ||
Length 800mm | ||
For Use With Enclosure | ||
Width 40mm | ||
Material Steel | ||
Height 27mm | ||
Series NSY | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric Quick fixing cross rails are designed to enhance the mounting capabilities in a variety of applications, providing a reliable support structure within enclosures. Made from durable galvanized steel, these rails are geared for multi-purpose use, easily adapting to different panel setups. They allow for efficient installation, with an adjustable pitch of 25 mm to accommodate specific requirements. With a nominal height of 800 mm and a maximum load capacity of 40 kg, these cross rails are ideal for securely holding additional components within your electrical systems, all while ensuring robust performance.
Compatible with multiple PanelSeT ranges including SF, SM, and SFX
Designed for installation on the structure of enclosures and between cross rails for flexible setup
Includes adjustment features for tailored positioning, enhancing versatility in applications
Robust construction allows for a maximum load capacity of 40 kg, ensuring reliability
Supplied as a complete set of 2 cross rails for comprehensive mounting solutions
Package units include a manageable weight for easy handling and installation
Offers a core product warranty of 18 months, reflecting commitment to quality
Related links
- Schneider Electric NSY Series Steel Rail for Use with Enclosure 27 mm x 400 mm x 40mm
- Schneider Electric NSY Series Steel Rail for Use with Enclosure 27 mm x 800 mm x 65mm
- Schneider Electric NSY Series Steel Rail for Use with Enclosure 27 mm x 2 m x 40mm
- Schneider Electric NSY Series Steel Rail for Use with Enclosure 27 mm x 1.2 m x 65mm
- Schneider Electric NSY Series Steel Rail for Use with Enclosure 27 mm x 700 mm x 90mm
- Schneider Electric NSY Series Steel Rail for Use with Enclosure 27 mm x 1.8 m x 65mm
- Schneider Electric NSY Series Steel Rail for Use with Enclosure x 60 mm x 40mm
- Schneider Electric NSY Series Steel Plate for Use with Enclosure 707 mm x 27 mm x 90mm
