Schneider Electric NSY Series Steel Rail for Use with Enclosure 27 mm x 400 mm x 40mm
- RS Stock No.:
- 654-844
- Mfr. Part No.:
- NSYSQCR4040
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP1,955.64
(exc. VAT)
PHP2,190.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,955.64 |
*price indicative
- RS Stock No.:
- 654-844
- Mfr. Part No.:
- NSYSQCR4040
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Rail | |
| Length | 400mm | |
| For Use With | Enclosure | |
| Width | 40mm | |
| Material | Steel | |
| Height | 27mm | |
| Series | NSY | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Rail | ||
Length 400mm | ||
For Use With Enclosure | ||
Width 40mm | ||
Material Steel | ||
Height 27mm | ||
Series NSY | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IN
The Schneider Electric Quick fixing cross rails are designed to simplify the mounting process in various applications. These robust rails provide essential support and stability for panel installations, making them an ideal choice for multi-purpose use. Manufactured from galvanized steel, the cross rails ensure durability while allowing for adjustable configurations with a pitch of 25 mm. With a nominal height of 400 mm and compatibility across several PanelSeT ranges, these quick fixing cross rails are perfect for enhancing structural integrity in diverse environments.
Constructed from high-quality galvanized steel for enhanced durability
Easy to adjust with a pitch of 25 mm for versatile mounting options
Supports a maximum load of 60 kg, ensuring reliable performance
Designed for use between cross rails on the structure of enclosures
Compatible with multiple PanelSeT ranges, broadening application potential
Includes 2 cross rails per set, offering efficient installation solutions
Compact packing units facilitate easier transportation and storage
Related links
- Schneider Electric NSY Series Steel Rail for Use with Enclosure 27 mm x 800 mm x 40mm
- Schneider Electric NSY Series Steel Rail for Use with Enclosure 27 mm x 2 m x 40mm
- Schneider Electric NSY Series Steel Rail for Use with Enclosure x 60 mm x 40mm
- Schneider Electric NSY Series Steel Rail for Use with Enclosure 27 mm x 1.2 m x 65mm
- Schneider Electric NSY Series Steel Rail for Use with Enclosure 27 mm x 800 mm x 65mm
- Schneider Electric NSY Series Steel Rail for Use with Enclosure 27 mm x 700 mm x 90mm
- Schneider Electric NSY Series Steel Rail for Use with Enclosure 27 mm x 1.8 m x 65mm
- Schneider Electric NSY Series Black IP55 600 mm x 1600 mm x 400 mm
