Schneider Electric NSY Series Steel Rail for Use with Enclosure 27 mm x 1.8 m x 65mm
- RS Stock No.:
- 655-159
- Mfr. Part No.:
- NSYSUCR65180
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP9,760.69
(exc. VAT)
PHP10,931.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,760.69 |
*price indicative
- RS Stock No.:
- 655-159
- Mfr. Part No.:
- NSYSUCR65180
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Rail | |
| Product Type | Enclosure Accessory | |
| Length | 1.8m | |
| For Use With | Enclosure | |
| Width | 65mm | |
| Material | Steel | |
| Height | 27mm | |
| Series | NSY | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Rail | ||
Product Type Enclosure Accessory | ||
Length 1.8m | ||
For Use With Enclosure | ||
Width 65mm | ||
Material Steel | ||
Height 27mm | ||
Series NSY | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IN
The Schneider Electric Universal cross rail is designed for versatile mounting solutions within enclosures. Serving as a crucial component in the PanelSeT range, it supports multi-purpose applications, ensuring a robust installation framework. With nominal dimensions of 1800 mm in height, this cross rail facilitates optimal space utilisation, providing two horizontal rows for secure arrangements. Finished in galvanized steel, it promises durability while adapting seamlessly between cross rails and on enclosure structures. This product stands out for its adjustable features, allowing a pitch of 25 mm for customisable setups, making it an essential part for modern electronic infrastructure.
Made of durable galvanized steel for longevity
Two horizontal rows enhance structural integrity
Adjustable with a pitch of 25 mm for flexible configurations
Designed for vertical installation for optimal space management
Compatible with a range of PanelSeT products, ensuring versatility
Includes all necessary fixing elements for easy installation
Compact dimensions facilitate efficient use of enclosure space
Weight-efficient packaging design for convenient logistics
18-month warranty coverage enhances customer confidence
Aligns with Schneider Electric's commitment to sustainability
Related links
- Schneider Electric NSY Series Steel Rail for Use with Enclosure 27 mm x 1.2 m x 65mm
- Schneider Electric NSY Series Steel Rail for Use with Enclosure 27 mm x 800 mm x 65mm
- Schneider Electric NSY Series Steel Enclosure Support for Use with Enclosure 60 mm x 1.8 m x 60mm
- Schneider Electric NSY Series Steel Rail for Use with Enclosure 27 mm x 2 m x 40mm
- Schneider Electric NSY Series Steel Panel for Use with Enclosure x 1.8 m x 400mm
- Schneider Electric NSY Series Steel Rack for Use with Enclosure x 1.8 m x 800mm
- Schneider Electric NSY Series Steel Bracket for Use with Enclosure x 1.8 m x 250mm
- Schneider Electric NSY Series Steel Rail for Use with Enclosure 27 mm x 800 mm x 40mm
