Schneider Electric NSY Series Steel Rack for Use with Enclosure x 1.8 m x 800mm
- RS Stock No.:
- 654-539
- Mfr. Part No.:
- NSYRC18
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP37,580.42
(exc. VAT)
PHP42,090.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP37,580.42 |
*price indicative
- RS Stock No.:
- 654-539
- Mfr. Part No.:
- NSYRC18
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Rack | |
| Length | 1.8m | |
| For Use With | Enclosure | |
| Width | 800mm | |
| Material | Steel | |
| Series | NSY | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Rack | ||
Length 1.8m | ||
For Use With Enclosure | ||
Width 800mm | ||
Material Steel | ||
Series NSY | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric Side plates offer a reliable solution for enhancing the structural integrity of 19 inch fixed racks. Designed for multi-purpose applications, these steel side plates ensure secure mounting and compatibility with various PanelSeT ranges. With nominal dimensions of 1800 mm in height and 800 mm in width, they are built to accommodate diverse enclosure needs, providing both robust support and flexibility for installation. Ideal for use in a centred fixed rack setup, these plates contribute to an effective and organised workspace, ensuring that essential components are safely enclosed and easily accessible.
Constructed from durable steel for reliable strength and longevity
Grey (RAL 7035) epoxy-polyester powder finish adds rust resistance
Designed specifically for mounting on 19 inch fixed racks, ensuring a secure fit
Includes 2 side plates per set for comprehensive coverage
Lightweight yet robust, with a total package weight of 5.250 kg
Environmentally conscious product with a carbon footprint of 37 kg.eq.CO2
Warranty coverage up to 18 months enhances product reliability
Facilitates compatibility with multiple enclosure ranges, enhancing versatility
Optimised packaging reduces environmental impact with reduced use of heavy materials
Related links
- Schneider Electric NSY Series Steel Rack for Use with Enclosure x 1.002 m x 800mm
- Schneider Electric NSY Series Steel Rack for Use with Enclosure x 1.2 m x 800mm
- Schneider Electric NSY Series Steel Rack for Use with Enclosers 2 m x 1.9 m x 800mm
- Schneider Electric NSY Series Steel Door for Use with Enclosure x 2 m x 800mm
- Schneider Electric NSY Series Steel Door for Use with Enclosure x 1.2 m x 800mm
- Schneider Electric NSY Series Polyamide Locking System for Use with Enclosure 800 mm x 1.2 m x 800mm
- Schneider Electric NSY Series Steel Panel for Use with Enclosure x 1.8 m x 400mm
- Schneider Electric NSY Series Steel Enclosure Support for Use with Enclosure 60 mm x 1.8 m x 60mm
