Schneider Electric NSY Series Steel Door for Use with Enclosure x 1.2 m x 800mm
- RS Stock No.:
- 654-292
- Mfr. Part No.:
- NSYSFDHD128
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP32,459.79
(exc. VAT)
PHP36,354.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,459.79 |
*price indicative
- RS Stock No.:
- 654-292
- Mfr. Part No.:
- NSYSFDHD128
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Door | |
| Length | 1.2m | |
| For Use With | Enclosure | |
| Width | 800mm | |
| Material | Steel | |
| Series | NSY | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Door | ||
Length 1.2m | ||
For Use With Enclosure | ||
Width 800mm | ||
Material Steel | ||
Series NSY | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Plain steel door from the Special SF HD range, measuring 1200 x 800 mm. It is designed for versatile enclosure use, suitable for mounting on the front or sides. Made of sheet steel with a gray RAL 7035 epoxy‑polyester powder coating, it includes a 5 mm double‑bar lock and supports a reversible opening angle of 120°.
Sheet steel with epoxy‑polyester finish (gray RAL 7035)
5 mm double‑bar lock, reversible opening angle of 120°
Related links
- Schneider Electric NSY Series Steel Rack for Use with Enclosure x 1.2 m x 800mm
- Schneider Electric NSY Series Steel Door for Use with Enclosure x 2 m x 800mm
- Schneider Electric NSY Series Polyamide Locking System for Use with Enclosure 800 mm x 1.2 m x 800mm
- Schneider Electric NSY Series Steel Rack for Use with Enclosure x 1.002 m x 800mm
- Schneider Electric NSY Series Steel Rack for Use with Enclosure x 1.8 m x 800mm
- Schneider Electric NSY Series Steel Rack for Use with Enclosers 2 m x 1.9 m x 800mm
- Schneider Electric NSY Series Steel Rail for Use with Enclosure 27 mm x 1.2 m x 65mm
- Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosures 1.4 m x 1.2 m x 1.2m
