Schneider Electric NSY Series Steel Rack for Use with Enclosure x 1.002 m x 800mm
- RS Stock No.:
- 654-342
- Mfr. Part No.:
- NSYRSWP21
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP91,196.17
(exc. VAT)
PHP102,139.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP91,196.17 |
*price indicative
- RS Stock No.:
- 654-342
- Mfr. Part No.:
- NSYRSWP21
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Rack | |
| Product Type | Enclosure Accessory | |
| Length | 1.002m | |
| For Use With | Enclosure | |
| Width | 800mm | |
| Material | Steel | |
| Series | NSY | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Rack | ||
Product Type Enclosure Accessory | ||
Length 1.002m | ||
For Use With Enclosure | ||
Width 800mm | ||
Material Steel | ||
Series NSY | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric Panel Set SF and SM partial 19-inch swing rack measures 1002 mm in height and is designed for electronic applications. It is a swing type rack mounted at the front of the enclosure using partial 19-inch swing rack support. Compatible with Panel Set SF and SM ranges, it includes one rack with 21 units of 19-inch capacity. The permanent permissible load is 2 kg per unit and the rack opens reversibly up to 120 degrees. The rack dimensions are 1002 mm in height, 600 mm or 800 mm in width, and 1002 mm in depth.
Rack coverage partial
Material steel
Enclosure or cubicle description floor standing enclosure
Surface finish zinc coated
Lock type lock 5 mm double bar
Fixing mode by fixing element
Adjustment adjustable in depth every 25 mm
Related links
- Schneider Electric NSY Series Steel Rack for Use with Enclosure x 1.8 m x 800mm
- Schneider Electric NSY Series Steel Rack for Use with Enclosure x 1.2 m x 800mm
- Schneider Electric NSY Series Steel Rack for Use with Enclosers 2 m x 1.9 m x 800mm
- Schneider Electric NSY Series Steel Door for Use with Enclosure x 2 m x 800mm
- Schneider Electric NSY Series Steel Door for Use with Enclosure x 1.2 m x 800mm
- Schneider Electric NSY Series Polyamide Locking System for Use with Enclosure 800 mm x 1.2 m x 800mm
- Schneider Electric NSY Series Steel Rack for Use with Enclosure 800 mm x 1.6 m x 1.501m
- Schneider Electric NSY Series Server Rack Shelves 100kg Load, 800mm x 1 m x 1000 mm x 600 mm
