Schneider Electric NSY Series Polyamide Locking System for Use with Enclosure 800 mm x 1.2 m x 800mm
- RS Stock No.:
- 654-303
- Mfr. Part No.:
- NSYAEDL455K33
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP33,751.20
(exc. VAT)
PHP37,801.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,751.20 |
*price indicative
- RS Stock No.:
- 654-303
- Mfr. Part No.:
- NSYAEDL455K33
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Locking System | |
| Length | 1.2m | |
| For Use With | Enclosure | |
| Width | 800mm | |
| Material | Polyamide | |
| Height | 800mm | |
| Colour | White | |
| Series | NSY | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Locking System | ||
Length 1.2m | ||
For Use With Enclosure | ||
Width 800mm | ||
Material Polyamide | ||
Height 800mm | ||
Colour White | ||
Series NSY | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Locking system for enclosure Panel Set S3D 6G features a 3-point closure with a universal key lock for enhanced security. The lock type is a 3-point closure, ensuring firm and reliable door fastening. It is equipped with a universal key lock for broad compatibility across enclosures. The key number assigned to this locking system is 455E.
Mounting support is enclosure door
Quantity per set is set of 1
Material is polyamide
Product weight is 0.752 kg
Related links
- Schneider Electric NSY Series Steel Door for Use with Enclosure x 1.2 m x 800mm
- Schneider Electric NSY Series Steel Rack for Use with Enclosure x 1.2 m x 800mm
- Schneider Electric NSY Series Polyamide Locking System for Use with Enclosure x 1.2 m
- Schneider Electric NSY Series Steel Door for Use with Enclosure x 2 m x 800mm
- Schneider Electric NSY Series Steel Rack for Use with Enclosure x 1.002 m x 800mm
- Schneider Electric NSY Series Steel Rack for Use with Enclosure x 1.8 m x 800mm
- Schneider Electric NSY Series Steel Rack for Use with Enclosers 2 m x 1.9 m x 800mm
- Schneider Electric NSY Series Steel Rail for Use with Enclosure 27 mm x 1.2 m x 65mm
