Schneider Electric NSY Series Steel Enclosure Support for Use with Enclosure 60 mm x 1.8 m x 60mm
- RS Stock No.:
- 654-131
- Mfr. Part No.:
- NSYSFTB18
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP49,346.55
(exc. VAT)
PHP55,268.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP49,346.55 |
*price indicative
- RS Stock No.:
- 654-131
- Mfr. Part No.:
- NSYSFTB18
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Enclosure Support | |
| Length | 1.8m | |
| For Use With | Enclosure | |
| Width | 60mm | |
| Material | Steel | |
| Height | 60mm | |
| Series | NSY | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Enclosure Support | ||
Length 1.8m | ||
For Use With Enclosure | ||
Width 60mm | ||
Material Steel | ||
Height 60mm | ||
Series NSY | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Lifting bar is an essential lifting accessory designed for multi-purpose applications. Crafted from durable steel with a zinc-coated surface finish, this lifting bar ensures both strength and longevity. Ideal for mounting on the top of enclosures, it directly aligns with the uprights to provide optimal support. With a nominal length of 1800 mm and a permanent permissible load of 3000 kg, this product is engineered for reliability in demanding environments. Additionally, it comes with all necessary fixing elements, ensuring a straightforward installation process while offering a warranty of 18 months for added peace of mind.
Manufactured from robust steel, providing exceptional durability
Zinc-coated surface finish enhances longevity and corrosion resistance
Supports a permanent permissible load of 3000 kg, ideal for heavy-duty lifting
Nominal length of 1800 mm ensures compatibility with various setups
Designed for easy mounting at the top of enclosures for effortless installation
Accompanied by all required fixing elements, ensuring comprehensive support
Warranted for 18 months, offering confidence in product reliability
Compatible with multiple ranges including PanelSet SF and SFHD, expanding functionality
Compact, practical design facilitates efficient use in various lifting applications
Related links
- Schneider Electric NSY Series Steel Rail for Use with Enclosure 27 mm x 1.8 m x 65mm
- Schneider Electric NSY Series Steel Panel for Use with Enclosure x 1.8 m x 400mm
- Schneider Electric NSY Series Steel Rack for Use with Enclosure x 1.8 m x 800mm
- Schneider Electric NSY Series Steel Bracket for Use with Enclosure x 1.8 m x 250mm
- Schneider Electric PrismaSeT G Series Steel Cross-member for Use with PrismaSeT P Cubicle 125 mm x 1.8 m x 1.8m
- Schneider Electric PanelSeT SFN Kit Series Steel Vertical Upright for Use with Electrical Enclosure 1.8 m x 1.8 m x 45mm
- Schneider Electric PanelSeT SFN Kit Series Steel, Glass Plain Door for Use with Panelset Sfn 1.8 m x 1.8 m x 800mm
- Schneider Electric PanelSeT SFN Kit Series Steel, Glass Door for Use with Panelset Sfn 1.8 m x 1.8 m x 600mm
