Schneider Electric NSY Series Steel Door for Use with Enclosure x 1.6 m x 1.2m
- RS Stock No.:
- 654-366
- Mfr. Part No.:
- NSYSFDHD16122D
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP87,715.68
(exc. VAT)
PHP98,241.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP87,715.68 |
*price indicative
- RS Stock No.:
- 654-366
- Mfr. Part No.:
- NSYSFDHD16122D
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Door | |
| Length | 1.6m | |
| For Use With | Enclosure | |
| Width | 1.2m | |
| Material | Steel | |
| Series | NSY | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Door | ||
Length 1.6m | ||
For Use With Enclosure | ||
Width 1.2m | ||
Material Steel | ||
Series NSY | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Plain double door SF HD measures 1600 x 1200 mm and is designed for multi-purpose applications. It fits enclosures with nominal dimensions of 1600 mm height and 1200 mm width and can be mounted at the front or rear of the enclosure. Compatible with Panel Set SFHD, it includes one door, one four-point locking bar system, and one reinforcement frame. It is supplied as a set of one.
Material sheet steel
Colours grey RAL 7035
Surface finish polyester powder
Door type external plain
Door opening side reversible 120 degree
Related links
- Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosures 1.6 m x 1.6 m x 1.2m
- Schneider Electric NSY Series Steel Rack for Use with Enclosure 800 mm x 1.6 m x 1.501m
- Schneider Electric NSY Series Steel Wall Box 1.4 m x 1.6 m x 845 mm
- Schneider Electric NSY Series Steel Canopy for Use with On Top Of Enclosure 42 mm x 1.21 m x 1.2m
- Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosures 1.4 m x 1.2 m x 1.2m
- Schneider Electric NSY Series Sheet Steel Cover for Use with SD Control Desk With Console 536 mm x 1.2 m x 1.2m
- Schneider Electric PanelSeT Series Steel Plain Door for Use with Panelset Sfn 1.6 m x 1.6 m x 800mm
- Schneider Electric NSY Series Steel Door for Use with Enclosure x 1 m x 600mm
