Schneider Electric NSY Series Steel Cover for Use with SD Control Desk With Console 536 mm x 1.2 m x 1.2m
- RS Stock No.:
- 781-822
- Mfr. Part No.:
- NSYCCSDF12
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP74,643.89
(exc. VAT)
PHP83,601.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP74,643.89 |
*price indicative
- RS Stock No.:
- 781-822
- Mfr. Part No.:
- NSYCCSDF12
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Cover | |
| Product Type | Cover | |
| Length | 1.2m | |
| For Use With | SD Control Desk With Console | |
| Width | 1.2m | |
| Material | Steel | |
| Height | 536mm | |
| Colour | Grey | |
| Series | NSY | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Cover | ||
Product Type Cover | ||
Length 1.2m | ||
For Use With SD Control Desk With Console | ||
Width 1.2m | ||
Material Steel | ||
Height 536mm | ||
Colour Grey | ||
Series NSY | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Folding console cover is designed to provide protection and functionality for sd control desks with console. built with Durable materials, it ensures reliability and ease of use. with a width of 1200 mm, it offers secure coverage while maintaining accessibility, making it suitable for industrial environments requiring robust equipment housing.
Offers width of 1200 mm for coverage
Provides compatibility with sd control desk with console
Ensures Durable construction for long-term use
Supports protection of equipment in industrial settings
Delivers reliable performance with practical design
Related links
- Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosures 1.4 m x 1.2 m x 1.2m
- Schneider Electric NSY Series Polyamide Locking System for Use with Enclosure 800 mm x 1.2 m x 800mm
- Schneider Electric NSY Series Steel Rail for Use with Enclosure 27 mm x 1.2 m x 65mm
- Schneider Electric NSY Series Steel Door for Use with Enclosure x 1.2 m x 800mm
- Schneider Electric NSY Series Steel Rack for Use with Enclosure x 1.2 m x 800mm
- Schneider Electric NSY Series Polyamide Locking System for Use with Enclosure x 1.2 m
- Schneider Electric NSY Series Steel Door for Use with Enclosure x 1.6 m x 1.2m
- Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosures 1.6 m x 1.6 m x 1.2m
