Schneider Electric NSY Series Steel Door for Use with Enclosure x 1 m x 600mm
- RS Stock No.:
- 654-278
- Mfr. Part No.:
- NSYMPD20M6
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP47,574.77
(exc. VAT)
PHP53,283.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP47,574.77 |
*price indicative
- RS Stock No.:
- 654-278
- Mfr. Part No.:
- NSYMPD20M6
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Door | |
| Length | 1m | |
| For Use With | Enclosure | |
| Width | 600mm | |
| Material | Steel | |
| Series | NSY | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Door | ||
Length 1m | ||
For Use With Enclosure | ||
Width 600mm | ||
Material Steel | ||
Series NSY | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Panel Set SFM Plain Partial Door 1000x600 mm 20M is a steel door designed for front mounting on Panel Set enclosures. It features a reversible opening with a one hundred twenty degree angle and includes a five millimeter double bar lock. The door provides IP54 protection and is finished in grey epoxy polyester for corrosion resistance. It is ideal for compartmentalized applications requiring secure access and environmental protection. The door is supplied with hinges and locking hardware for immediate installation.
IP54 protection rating for dust and splash resistance
Reversible opening with one hundred twenty degree angle
Includes lock and hinges for secure mounting
Related links
- Schneider Electric NSY Series Glass, Steel Door for Use with Enclosure x 1 m x 600mm
- Schneider Electric NSY Series Steel Plate for Use with Enclosure x 1 m x 400mm
- Schneider Electric NSY Series Steel Enclosure Reinforcement for Use with Mounting Plate x 1 m x 40mm
- Schneider Electric NSY Series Polyester Enclosure 1 m x 1 m x 750mm
- Schneider Electric NSY Series Galvanised Steel Chassis for Use with Thalassa PLA, Thalassa PHD 1 m x 1 m x 750mm
- Schneider Electric NSY Series Galvanised Steel Mounting Plate for Use with Thalassa PHD, Thalassa PLA 1 m x 1 m x 500mm
- Schneider Electric NSY Series Server Rack Shelves 100kg Load, 800mm x 1 m x 1000 mm x 600 mm
- Schneider Electric PanelSeT SFN Kit Series Steel Frame Kit for Use with Panelset Sfn 110 mm x 1 m x 600mm
